Hengstler TICO 772 Counter, 6 Digit, 60kHz, 12 → 30 V dc
- RS Stock No.:
- 704-3155
- Mfr. Part No.:
- 0 772 201
- Brand:
- Hengstler
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 704-3155
- Mfr. Part No.:
- 0 772 201
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 12 → 30 V dc | |
| Count Mode | Minutes, Seconds | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Plug, Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Digit Height | 9.3 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 60kHz | |
| Display Range | 0.0001 → 99 9999 | |
| Series | TICO 772 | |
| Weight | 200g | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | 0.0001 → 99 9999 | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 12 → 30 V dc | ||
Count Mode Minutes, Seconds | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Plug, Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Digit Height 9.3 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 60kHz | ||
Display Range 0.0001 → 99 9999 | ||
Series TICO 772 | ||
Weight 200g | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Measurement Range 0.0001 → 99 9999 | ||
- COO (Country of Origin):
- DE
