Omron H7CX Counter, 6 Digit, 5kHz, 12 → 24 V dc, 24 V ac
- RS Stock No.:
- 687-6125
- Mfr. Part No.:
- H7CX-AUSD1-N
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 687-6125
- Mfr. Part No.:
- H7CX-AUSD1-N
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 12 → 24 V dc, 24 V ac | |
| Count Mode | Seconds | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Transistor | |
| Count Direction | Bi-Directional | |
| Digit Height | 10 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Series | H7CX | |
| Minimum Operating Temperature | -25°C | |
| Measurement Range | -99999 → 999999 | |
| Weight | 130g | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 12 → 24 V dc, 24 V ac | ||
Count Mode Seconds | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Transistor | ||
Count Direction Bi-Directional | ||
Digit Height 10 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Series H7CX | ||
Minimum Operating Temperature -25°C | ||
Measurement Range -99999 → 999999 | ||
Weight 130g | ||
Maximum Operating Temperature +85°C | ||
