Baumer B148 Counter, 7 Digit Mechanical, 220 → 240 V ac
- RS Stock No.:
- 407-1719
- Mfr. Part No.:
- B148.002XC9C
- Brand:
- Baumer
Stock information currently inaccessible
- RS Stock No.:
- 407-1719
- Mfr. Part No.:
- B148.002XC9C
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 220 → 240 V ac | |
| Display Type | Mechanical | |
| Function | Counter | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Clip | |
| Digit Height | 4 mm | |
| Display Range | 0 → 99999.99 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -10°C | |
| Measurement Range | 0 → 99999.99 | |
| Weight | 60g | |
| Series | B148 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 220 → 240 V ac | ||
Display Type Mechanical | ||
Function Counter | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Clip | ||
Digit Height 4 mm | ||
Display Range 0 → 99999.99 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -10°C | ||
Measurement Range 0 → 99999.99 | ||
Weight 60g | ||
Series B148 | ||
- COO (Country of Origin):
- PL
