Baumer NE131 Counter, 6 Digit LCD, 25Hz, 85 → 265 V ac
- RS Stock No.:
- 348-1480
- Mfr. Part No.:
- NE 131.012
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£336.28
(exc. VAT)
£403.54
(inc. VAT)
- RS Stock No.:
- 348-1480
- Mfr. Part No.:
- NE 131.012
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 85 → 265 V ac | |
| Count Mode | Impulses | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Automatic, Electrical, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay | |
| Count Direction | Bi-Directional | |
| Digit Height | 7 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 25Hz | |
| Display Range | 0.0001 to 9999.99 | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | 0.0001 → 9999.99 | |
| Weight | 140g | |
| Series | NE131 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 85 → 265 V ac | ||
Count Mode Impulses | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Automatic, Electrical, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay | ||
Count Direction Bi-Directional | ||
Digit Height 7 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 25Hz | ||
Display Range 0.0001 to 9999.99 | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Measurement Range 0.0001 → 9999.99 | ||
Weight 140g | ||
Series NE131 | ||
- COO (Country of Origin):
- DE

