Baumer N214 Counter, Totaliser, 6 Digit LED, 10kHz, 115 V ac, 230 V ac
- RS Stock No.:
- 298-9573
- Mfr. Part No.:
- N214.002AX01
- Brand:
- Baumer
Image representative of range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£336.28
(exc. VAT)
£403.54
(inc. VAT)
- RS Stock No.:
- 298-9573
- Mfr. Part No.:
- N214.002AX01
- Brand:
- Baumer
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Count Mode | Impulses, Positions | |
| Display Type | LED | |
| Function | Counter, Totaliser | |
| Input Type | Logic | |
| Connection Type | Screw | |
| Reset Method | Electrical, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Optocoupler | |
| Count Direction | Bi-Directional | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 10kHz | |
| Display Range | 0.0001 → 9999.99 | |
| Measurement Range | 0.0001 → 9999.99 | |
| Series | N214 | |
| Weight | 350g | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 115 V ac, 230 V ac | ||
Count Mode Impulses, Positions | ||
Display Type LED | ||
Function Counter, Totaliser | ||
Input Type Logic | ||
Connection Type Screw | ||
Reset Method Electrical, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Optocoupler | ||
Count Direction Bi-Directional | ||
Digit Height 14 mm | ||
Maximum Count Frequency 10kHz | ||
Display Range 0.0001 → 9999.99 | ||
Measurement Range 0.0001 → 9999.99 | ||
Series N214 | ||
Weight 350g | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Baumer Digital Counter
Features and Benefits
Frequencies processed up to 10kHz
• Totalizer and position display
• Programmable zero shift
• Pulse variation can be programmed from 0.0001 to 9999.9
• Set value, scaling factor, momentary signal duration and operating mode programmable
• Connection: Incremental encoder or digital sensors
• Interface with RS232, RS422 and RS485
• Plug-in screw terminal connection
• Front Dimension 96mm x 48mm
• Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
• Control and monitoring systems
• Manufacturing assembly lines
Certifications
UL approved
• E63076
• DIN EN 61000-6-3
• DIN EN 61000-6-2
• IP65 rated

