Baumer NE134 Counter, 6 Digit LCD, 10kHz, 22 → 50 V ac

Image representative of range

Stock information currently inaccessible
RS Stock No.:
298-9523
Mfr. Part No.:
NE134.011AX01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Supply Voltage

22 → 50 V ac

Display Type

LCD

Function

Counter

Input Type

Logic

Connection Type

Screw

Reset Method

Automatic, Electrical, Manual

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7 mm

Maximum Count Frequency

10kHz

Display Range

0.0001 to 9999.99

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 9999.99

Weight

150g

Series

NE134

Maximum Operating Temperature

+50°C

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy