Kubler AK07.00 Counter, 7 Digit, 10Hz, 12 V dc
- RS Stock No.:
- 297-3001
- Mfr. Part No.:
- 1.130.000.012
- Brand:
- Kubler
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 297-3001
- Mfr. Part No.:
- 1.130.000.012
- Brand:
- Kubler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 12 V dc | |
| Input Type | Voltage | |
| Connection Type | Solder Pin | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Mounting Type | Plug In | |
| Count Direction | Up | |
| Digit Height | 4 mm | |
| Maximum Count Frequency | 10Hz | |
| Series | AK07.00 | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 12 V dc | ||
Input Type Voltage | ||
Connection Type Solder Pin | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Mounting Type Plug In | ||
Count Direction Up | ||
Digit Height 4 mm | ||
Maximum Count Frequency 10Hz | ||
Series AK07.00 | ||
- COO (Country of Origin):
- DE
