Kübler HR 57 Series Counter, Timer Counter, 7 Digits Digit, 20 → 30 V dc
- RS Stock No.:
- 285-8000
- Distrelec Article No.:
- 137-76-622
- Mfr. Part No.:
- 3.220.401.071
- Brand:
- Kübler
9 In stock for delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Price Each
£19.16
(exc. VAT)
£22.99
(inc. VAT)
Units | Per unit |
---|---|
1 + | £19.16 |
- RS Stock No.:
- 285-8000
- Distrelec Article No.:
- 137-76-622
- Mfr. Part No.:
- 3.220.401.071
- Brand:
- Kübler
Related links
- Muller BW 40 Series Counter, Timer Counter, 7 Digits Digit, 230 V
- TH64 Series Counter, Timer Counter, 5 Digits Digit, 220 V
- Kübler AH 57 Timer Counter, 8 Digit, 10 → 30 V dc
- Kübler AH 57 Timer Counter, 7 Digit, 50Hz, 187 → 264 V ac
- Kübler AH 57 Timer Counter, 7 Digit, 60Hz, 100 → 130 V ac
- Kübler HC 77 Counter, 7 Digit, 10 → 30 V dc
- Kübler CODIX 141 Counter, 7 Digit, 10 → 30 V dc
- Crouzet CHM48 Counter, 7 Digit, 10 → 30 V dc