Eaton RDF, 3 Position Rotary Switch, 600A, Screw

Subtotal (1 unit)*

£4,694.73

(exc. VAT)

£5,633.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,694.73

*price indicative

RS Stock No.:
260-691
Mfr. Part No.:
RDF600J-3
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rotary Switch

Series

RDF

Switch Operation

LAN, WAN

Switch Contact Current

600 A

Number of Positions

3

Number of Poles

3

Depth

14.5in

Maximum AC Voltage

600V ac

Width

11.2 in

Maximum DC Voltage

600V dc

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, RoHS

Terminal Type

Screw

Height

9.6in

Illuminated

No

Non Compliant

COO (Country of Origin):
FR
The Eaton Fused Rotary Disconnect Switch is a standard switch. It comes with front handle operation. It has an operating temperature range -20 °C to 70 °C.

600 Vac voltage rating

RoHS compliant

Related links