Omron Counter, Totaliser, 6 Digit 7-Segment Negative Transmissive LCD, 5kHz, 24 V dc
- RS Stock No.:
- 215-4087
- Mfr. Part No.:
- H7HP-C8D
- Brand:
- Omron
Stock information currently inaccessible
- RS Stock No.:
- 215-4087
- Mfr. Part No.:
- H7HP-C8D
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 V dc | |
| Display Type | 7-Segment Negative Transmissive LCD | |
| Input Type | PNP | |
| Function | Counter, Totaliser | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Maximum Count Frequency | 5kHz | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 V dc | ||
Display Type 7-Segment Negative Transmissive LCD | ||
Input Type PNP | ||
Function Counter, Totaliser | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Maximum Count Frequency 5kHz | ||
The Omron h7hp-c8d consist of din 72 x 36-mm total counter/time counter with easy-to-read displays and water and oil resistance equivalent to ip66.
Used for High-visibility, negative transmissive LCD display with built-in red LED backlight at low power consumption
It is having Short mounting depth (66 mm body)
It is having Short mounting depth (66 mm body)
