Hengstler TICO 732 Counter, 6 Digit, 5kHz, 230 V ac
- RS Stock No.:
- 200-1061
- Mfr. Part No.:
- 0 732 019
- Brand:
- Hengstler
Stock information currently inaccessible
- RS Stock No.:
- 200-1061
- Mfr. Part No.:
- 0 732 019
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Hours | |
| Display Type | LED | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 7.6 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Measurement Range | -99999 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Series | TICO 732 | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Hours | ||
Display Type LED | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 7.6 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Measurement Range -99999 → 999999 | ||
Minimum Operating Temperature 0°C | ||
Series TICO 732 | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- CN
Hengstler Digital Counter
The Hengstler TICO 732 series digital counter is a single preset and multifunctional panel mount device that includes a timer, counter and tachometer. This counter has a voltage input simple to program. It also has a 6-digit LED display. It has a voltage rating between 12VDC and 24VDC. The user can set the unit in counter mode, tachometer mode, and time meter mode. The counter mode and time meter mode can be programmed for quadrature, differential, and count/direction. Whereas in the case of tachometer mode, incoming pulses are counter per gate time that can be pre-selected. The user can also indicate over-speed or under-speed and time meter mode that are programmable time ranges and decimal points. This counter has a maximum count frequency of 5KHz.
Features and Benefits
Keypad locking function
Prescaler option - multiplier programmable from 0.001 to 9.999
Plug-in screw terminal connection
Panel cut-out dimensions are 45mm x 45mm
Bi-directional counting
Front dimensions 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Prescaler option - multiplier programmable from 0.001 to 9.999
Plug-in screw terminal connection
Panel cut-out dimensions are 45mm x 45mm
Bi-directional counting
Front dimensions 48mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
