Hengstler TICO 732 Counter, 6 Digit, 5kHz, 230 V ac
- RS Stock No.:
- 200-1033
- Mfr. Part No.:
- 0 732 013
- Brand:
- Hengstler
Stock information currently inaccessible
- RS Stock No.:
- 200-1033
- Mfr. Part No.:
- 0 732 013
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 9 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Series | TICO 732 | |
| Maximum Operating Temperature | +50°C | |
| Measurement Range | -99999 → 999999 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 9 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Series TICO 732 | ||
Maximum Operating Temperature +50°C | ||
Measurement Range -99999 → 999999 | ||
Minimum Operating Temperature 0°C | ||
Hengstler Digital Counter
The Hengstler TICO 732 series digital counter is a multifunctional panel mount device that includes a timer, counter and tachometer. This counter has a voltage input and relay, transistor output. It also has a 6-digit LED display. It has a voltage rating that ranges between 12VDC and 24VDC. The user can set the unit in counter mode, tachometer mode, and time meter mode. The counter mode and time meter mode can be programmed for quadrature, differential, and count/direction. Whereas in the case of tachometer mode, incoming pulses are counter per gate time that can be pre-selected. The user can also indicate over-speed or under-speed and time meter mode that are programmable time ranges and decimal points. This counter has a maximum count frequency of 5KHz.
Features and Benefits
Keypad locking function
Automatic reset
Prescaler option - multiplier programmable from 0.001 to 9.999
Plug-in screw terminal connection
Bi-directional counting
Front dimensions is 48mm x 48mm
PNP outputs and relay changeover contact
Offering a large variety of programmable functions
Operating temperature ranges between 0°C and 50°C
Automatic reset
Prescaler option - multiplier programmable from 0.001 to 9.999
Plug-in screw terminal connection
Bi-directional counting
Front dimensions is 48mm x 48mm
PNP outputs and relay changeover contact
Offering a large variety of programmable functions
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Control and monitoring systems
Manufacturing assembly lines
Certifications
IP65 rated
