Hengstler TICO 732 Counter, 6 Digit LCD, 5kHz, 230 V ac
- RS Stock No.:
- 200-1005
- Mfr. Part No.:
- 0 732 003
- Brand:
- Hengstler
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 200-1005
- Mfr. Part No.:
- 0 732 003
- Brand:
- Hengstler
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hengstler | |
| Supply Voltage | 230 V ac | |
| Count Mode | Hours | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Function | Counter | |
| Connection Type | Screw | |
| Reset Method | Automatic, Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 9 mm | |
| Maximum Count Frequency | 5kHz | |
| Display Range | -99999 → 999999 | |
| Series | TICO 732 | |
| Minimum Operating Temperature | 0°C | |
| Measurement Range | -99999 → 999999 | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Hengstler | ||
Supply Voltage 230 V ac | ||
Count Mode Hours | ||
Display Type LCD | ||
Input Type Voltage | ||
Function Counter | ||
Connection Type Screw | ||
Reset Method Automatic, Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 9 mm | ||
Maximum Count Frequency 5kHz | ||
Display Range -99999 → 999999 | ||
Series TICO 732 | ||
Minimum Operating Temperature 0°C | ||
Measurement Range -99999 → 999999 | ||
Maximum Operating Temperature +50°C | ||
- COO (Country of Origin):
- DE
Hengstler Digital Counter
The Hengstler TICO 732 series digital counter is a single preset and multifunctional panel mount device that includes a timer, counter and tachometer. This counter has a voltage input and relay as well as a transistor output. It also has a 6-digit LCD display. It has a voltage rating of 230VAC. The user can set the unit in counter mode, tachometer mode, and time meter mode. The counter mode and time meter mode can be programmed for quadrature, differential, and count/direction. Whereas in the case of tachometer mode, incoming pulses are counter per gate time that can be pre-selected. The user can also indicate over-speed or under-speed and time meter mode that are programmable time ranges and decimal points. This counter has a maximum count frequency of 5KHz.
Features and Benefits
Keypad locking function
Prescaler option is multiplier programmable from -99999 to 999999
Plug-in screw terminal connection
Front dimensions is 48mm x 48mm
Bi-directional counting
Decimal point and prescaler
Programmable NPN or PNP inputs
Operating temperature ranges between 0°C and 50°C
Prescaler option is multiplier programmable from -99999 to 999999
Plug-in screw terminal connection
Front dimensions is 48mm x 48mm
Bi-directional counting
Decimal point and prescaler
Programmable NPN or PNP inputs
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Control and monitoring systems
Manufacturing assembly line
