Red Lion CUB4L0 Counter, 6 Digit LCD, 9 → 28 V dc

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£158.73

(exc. VAT)

£190.48

(inc. VAT)

RS Stock No.:
195-9134
Mfr. Part No.:
CUB4L010
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Supply Voltage

9 → 28 V dc

Count Mode

Seconds

Display Type

LCD

Input Type

Voltage

Function

Counter

Connection Type

Screw Clamp Terminal

Reset Method

Automatic

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Voltage

Count Direction

Up

Digit Height

11.7 mm

Backlighting

Yes

Cutout Size

68 x 33 mm

Cutout Height

33mm

Maximum Operating Temperature

+60°C

Series

CUB4L0

Weight

85g

Cutout Width

68mm

Depth

34.5mm

Minimum Operating Temperature

0°C

Meter Type

Electronic

COO (Country of Origin):
US
39 mm x 75 mm
6 Digit, 0.48" (12.2 mm) LCD
Yellow/Green LED Backlighting
3 V Lithium Battery (9 - 28 VDC Required for Backlit Models)
Front Panel, Remote Reset
5 KHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy