Curtis Counter, 6 Digit, 12 → 48 V dc, 20 → 60 V ac
- RS Stock No.:
- 188-4360
- Mfr. Part No.:
- 701TR1248D2060A
- Brand:
- Curtis
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£40.67
(exc. VAT)
£48.80
(inc. VAT)
- RS Stock No.:
- 188-4360
- Mfr. Part No.:
- 701TR1248D2060A
- Brand:
- Curtis
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Curtis | |
| Supply Voltage | 12 → 48 V dc, 20 → 60 V ac | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Tab | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 5 mm | |
| Display Range | 0 → 99999.9 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Measurement Range | 0 → 99999.9 | |
| Select all | ||
|---|---|---|
Brand Curtis | ||
Supply Voltage 12 → 48 V dc, 20 → 60 V ac | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Tab | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 5 mm | ||
Display Range 0 → 99999.9 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Measurement Range 0 → 99999.9 | ||
Non Compliant
- COO (Country of Origin):
- GB
