Baumer TA202 Digital Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac
- RS Stock No.:
- 176-4519
- Mfr. Part No.:
- TA202.022AXA1
- Brand:
- Baumer
Stock information currently inaccessible
- RS Stock No.:
- 176-4519
- Mfr. Part No.:
- TA202.022AXA1
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Count Mode | Hours, Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Logic | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Analogue, Optocoupler, Relay | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 40kHz | |
| Display Range | 0.0001 → 9999.99 | |
| Maximum Operating Temperature | +50°C | |
| Series | TA202 | |
| Weight | 350g | |
| Measurement Range | 0.0001 → 9999.99 | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 115 V ac, 230 V ac | ||
Count Mode Hours, Minutes, Seconds | ||
Display Type LED | ||
Input Type Logic | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Analogue, Optocoupler, Relay | ||
Digit Height 14 mm | ||
Maximum Count Frequency 40kHz | ||
Display Range 0.0001 → 9999.99 | ||
Maximum Operating Temperature +50°C | ||
Series TA202 | ||
Weight 350g | ||
Measurement Range 0.0001 → 9999.99 | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- DE
Baumer Electronic Tachometer
The Baumer TA202 series tachometer is a programmable, panel mounted and without interface device. This tachometer has a logic input and analogue, optocoupler and relay output. It also has a 6-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage rating ranges between 115VAC and 230VAC. It can be used for measuring different calculating function such as difference, ratio, stretch-/shrinking, flow, pulse rate measurement. This counter has a maximum count frequency of 40KHz.
Features and Benefits
Designed for sequential measurements
Sensor logic can be programmed
Measurement according to measurement of the length of period
Resettable LED display
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Designed for sequential measurements
Sensor logic can be programmed
Measurement according to measurement of the length of period
Resettable LED display
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
EN 50082 – 2 Severity grade 2- 3
EN 50081 – 2
EN 610101
IP65 rated
EN 50082 – 2 Severity grade 2- 3
EN 50081 – 2
EN 610101
IP65 rated
