Baumer TA200 Digital Counter, 6 Digit, 40kHz, 115 V ac, 230 V ac
- RS Stock No.:
- 176-3853
- Mfr. Part No.:
- TA200.002AXA1
- Brand:
- Baumer
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£336.28
(exc. VAT)
£403.54
(inc. VAT)
- RS Stock No.:
- 176-3853
- Mfr. Part No.:
- TA200.002AXA1
- Brand:
- Baumer
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Baumer | |
| Supply Voltage | 115 V ac, 230 V ac | |
| Count Mode | Hours, Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Logic | |
| Connection Type | Screw | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 14 mm | |
| Maximum Count Frequency | 40kHz | |
| Display Range | 0.0001 → 9999.99 | |
| Measurement Range | 0.0001 → 9999.99 | |
| Weight | 350g | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | 0°C | |
| Series | TA200 | |
| Select all | ||
|---|---|---|
Brand Baumer | ||
Supply Voltage 115 V ac, 230 V ac | ||
Count Mode Hours, Minutes, Seconds | ||
Display Type LED | ||
Input Type Logic | ||
Connection Type Screw | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 14 mm | ||
Maximum Count Frequency 40kHz | ||
Display Range 0.0001 → 9999.99 | ||
Measurement Range 0.0001 → 9999.99 | ||
Weight 350g | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature 0°C | ||
Series TA200 | ||
- COO (Country of Origin):
- DE
Baumer Tachometer
The Baumer TA200 series tachometer is a programmable, panel mounted and rotation speed device. It also has a 6-digit LED display and the scaling factor ranges from 0.0001 and 9999.99. This counter supplies voltage rating ranges between 115VAC and 230VAC. It can be used for measuring hours, minutes, and seconds with period duration measurement measuring principle. This counter has a maximum count frequency of 40KHz.
Features and Benefits
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Designed for sequential measurements
Resettable LED display
Connection: One-channel digital sensor or potential-free contact
Impulse evaluation and sensor logic programmable
Plug-in screw terminal connection
Front Dimension 96mm x 48mm
Operating temperature ranges between 0°C and 50°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
Certifications
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated
DIN EN 61000-6-3
DIN EN 61000-6-2
UL approved
E63076
IP65 rated

