Crouzet Counter, 8 Digit, 7.5kHz
- RS Stock No.:
- 176-3112
- Mfr. Part No.:
- 87 610 050
- Brand:
- Crouzet
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 176-3112
- Mfr. Part No.:
- 87 610 050
- Brand:
- Crouzet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Crouzet | |
| Count Mode | Impulses | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Count Direction | Up | |
| Digit Height | 7 mm | |
| Maximum Count Frequency | 7.5kHz | |
| Maximum Temperature | +55°C | |
| Maximum Operating Temperature | +55°C | |
| Weight | 65g | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Crouzet | ||
Count Mode Impulses | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Count Direction Up | ||
Digit Height 7 mm | ||
Maximum Count Frequency 7.5kHz | ||
Maximum Temperature +55°C | ||
Maximum Operating Temperature +55°C | ||
Weight 65g | ||
Minimum Operating Temperature -10°C | ||
