Baumer NE212 Counter, 8 Digit LED, 60Hz, 24 V ac, 48 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-5865
Mfr. Part No.:
NE212.011A01
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Supply Voltage

24 V ac, 48 V ac

Display Type

LED

Input Type

Logic

Function

Counter

Connection Type

Screw

Number of Digits

8

Mounting Type

Panel Mount

Output / Interface

Relay

Count Direction

Bi-Directional

Digit Height

7.6 mm

Maximum Count Frequency

60Hz

Display Range

0.0001 → 99 9999

Weight

450g

Series

NE212

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

0°C

Measurement Range

0.0001 → 99 9999

COO (Country of Origin):
DE