Mechanical Counter Elesa CE.99012, Revolution 5 digits Left Hand
- RS Stock No.:
- 153-3742
- Mfr. Part No.:
- CE.99012
- Brand:
- Elesa
Stock information currently inaccessible
- RS Stock No.:
- 153-3742
- Mfr. Part No.:
- CE.99012
- Brand:
- Elesa
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Reset Method | Maunal | |
| Number of Digits | 5 | |
| Count Direction | Left Hand | |
| Digit Height | 8 mm | |
| Drive Shaft Diameter | 19mm | |
| Shaft Speed Maximum | 1000rpm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Reset Method Maunal | ||
Number of Digits 5 | ||
Count Direction Left Hand | ||
Digit Height 8 mm | ||
Drive Shaft Diameter 19mm | ||
Shaft Speed Maximum 1000rpm | ||
DD51-E position indicators, with battery power supply, can be used on passing through shafts in any position to provide the reading of the absolute or incremental positioning of a machine component.
The 5-digit display of 8,0 mm height ensures excellent readability even from a distance and from different viewing angles.
The window in transparent technopolymer protects the LCD display against accidental shocks.
The 5-digit display of 8,0 mm height ensures excellent readability even from a distance and from different viewing angles.
The window in transparent technopolymer protects the LCD display against accidental shocks.
