Veeder Root A103 Add, Subtract Totaliser Digital Counter, 8 Digit, 30Hz, 3 V dc
- RS Stock No.:
- 111-9384
- Mfr. Part No.:
- A103-001
- Brand:
- Veeder Root
Stock information currently inaccessible
- RS Stock No.:
- 111-9384
- Mfr. Part No.:
- A103-001
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Supply Voltage | 3 V dc | |
| Display Type | LCD | |
| Input Type | NPN, PNP | |
| Connection Type | Screw | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Bi-Directional | |
| Digit Height | 12 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 30Hz | |
| Function | Add, Subtract Totaliser | |
| Cutout Size | 68 x 33 mm | |
| Measurement Range | -999999 → 999999 | |
| Minimum Measurement | -999999 | |
| Meter Type | Electronic | |
| Minimum Operating Temperature | 0°C | |
| Depth | 39mm | |
| Cutout Width | 68mm | |
| Series | A103 | |
| Cutout Height | 33mm | |
| Approvals | CE, IP65, NEMA 4 | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Supply Voltage 3 V dc | ||
Display Type LCD | ||
Input Type NPN, PNP | ||
Connection Type Screw | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Bi-Directional | ||
Digit Height 12 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 30Hz | ||
Function Add, Subtract Totaliser | ||
Cutout Size 68 x 33 mm | ||
Measurement Range -999999 → 999999 | ||
Minimum Measurement -999999 | ||
Meter Type Electronic | ||
Minimum Operating Temperature 0°C | ||
Depth 39mm | ||
Cutout Width 68mm | ||
Series A103 | ||
Cutout Height 33mm | ||
Approvals CE, IP65, NEMA 4 | ||
Maximum Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
