Veeder Root C628 Counter Digital Counter, 5 Digit, 50/60Hz, 90 → 264 V ac
- RS Stock No.:
- 111-9360
- Mfr. Part No.:
- C628-81000
- Brand:
- Veeder Root
Stock information currently inaccessible
- RS Stock No.:
- 111-9360
- Mfr. Part No.:
- C628-81000
- Brand:
- Veeder Root
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veeder Root | |
| Supply Voltage | 90 → 264 V ac | |
| Display Type | LED | |
| Input Type | NPN, PNP | |
| Connection Type | Screw | |
| Reset Method | No Reset | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Output / Interface | NPN, Relay | |
| Count Direction | Up | |
| Digit Height | 18 mm | |
| Maximum Count Frequency | 50/60Hz | |
| Function | Counter | |
| Cutout Size | 92 x 45 mm | |
| Meter Type | Electronic | |
| Minimum Operating Temperature | 0°C | |
| Depth | 100mm | |
| Maximum Temperature | +55°C | |
| Minimum Measurement | 0.0001 | |
| Cutout Width | 92mm | |
| Measurement Range | 0.0001 → 9.9999 | |
| Series | C628 | |
| Cutout Height | 45mm | |
| Approvals | CE Approved, cUL Recognised, UL | |
| Select all | ||
|---|---|---|
Brand Veeder Root | ||
Supply Voltage 90 → 264 V ac | ||
Display Type LED | ||
Input Type NPN, PNP | ||
Connection Type Screw | ||
Reset Method No Reset | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Output / Interface NPN, Relay | ||
Count Direction Up | ||
Digit Height 18 mm | ||
Maximum Count Frequency 50/60Hz | ||
Function Counter | ||
Cutout Size 92 x 45 mm | ||
Meter Type Electronic | ||
Minimum Operating Temperature 0°C | ||
Depth 100mm | ||
Maximum Temperature +55°C | ||
Minimum Measurement 0.0001 | ||
Cutout Width 92mm | ||
Measurement Range 0.0001 → 9.9999 | ||
Series C628 | ||
Cutout Height 45mm | ||
Approvals CE Approved, cUL Recognised, UL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
