Trumeter Hour Counter, 6 digits, Digital, Spade Terminal Connection, Voltage, 10 → 80 V dc
- RS Stock No.:
- 111-8136
- Mfr. Part No.:
- 732-0004
- Brand:
- Trumeter
Stock information currently inaccessible
- RS Stock No.:
- 111-8136
- Mfr. Part No.:
- 732-0004
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 10 → 80 V dc | |
| Count Mode | Hours | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Connection Type | Spade Terminal | |
| Reset Method | No Reset | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Cutout Size | 36.8 x 24.1 mm | |
| Function | Hour Meter | |
| Minimum Operating Temperature | -10°C | |
| Meter Type | Electromechanical | |
| Cutout Width | 36.8mm | |
| Minimum Measurement | 0h | |
| Approvals | CE, cUL Recognised, NEMA, RoHS Compliant, SAE, UL | |
| Meter Accuracy | ±0.02% | |
| Cutout Height | 24.1mm | |
| Depth | 48mm | |
| Series | 732 | |
| Measurement Range | 0 → 99999.9h | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 10 → 80 V dc | ||
Count Mode Hours | ||
Display Type Digital | ||
Input Type Voltage | ||
Connection Type Spade Terminal | ||
Reset Method No Reset | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Cutout Size 36.8 x 24.1 mm | ||
Function Hour Meter | ||
Minimum Operating Temperature -10°C | ||
Meter Type Electromechanical | ||
Cutout Width 36.8mm | ||
Minimum Measurement 0h | ||
Approvals CE, cUL Recognised, NEMA, RoHS Compliant, SAE, UL | ||
Meter Accuracy ±0.02% | ||
Cutout Height 24.1mm | ||
Depth 48mm | ||
Series 732 | ||
Measurement Range 0 → 99999.9h | ||
- COO (Country of Origin):
- US
