Trumeter 7511 Timer Digital Counter, 8 Digit, 10 → 240 V ac, 5 → 110 V dc
- RS Stock No.:
- 111-8120
- Mfr. Part No.:
- 7511HV
- Brand:
- Trumeter
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 111-8120
- Mfr. Part No.:
- 7511HV
- Brand:
- Trumeter
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trumeter | |
| Supply Voltage | 10 → 240 V ac, 5 → 110 V dc | |
| Display Type | LCD | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Mounting Type | Panel Mount | |
| Digit Height | 9 mm | |
| Backlighting | Yes | |
| Function | Timer | |
| Cutout Size | 45 x 22.2 mm | |
| Approvals | CE, CSA, cUL, UL | |
| Cutout Height | 22.2mm | |
| Series | 7511 | |
| Minimum Measurement | 0h | |
| Measurement Range | 0 → 99999999h | |
| Cutout Width | 45mm | |
| Minimum Operating Temperature | -10°C | |
| Meter Type | Electronic | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Trumeter | ||
Supply Voltage 10 → 240 V ac, 5 → 110 V dc | ||
Display Type LCD | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Mounting Type Panel Mount | ||
Digit Height 9 mm | ||
Backlighting Yes | ||
Function Timer | ||
Cutout Size 45 x 22.2 mm | ||
Approvals CE, CSA, cUL, UL | ||
Cutout Height 22.2mm | ||
Series 7511 | ||
Minimum Measurement 0h | ||
Measurement Range 0 → 99999999h | ||
Cutout Width 45mm | ||
Minimum Operating Temperature -10°C | ||
Meter Type Electronic | ||
Maximum Temperature +60°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
