FITT Flexible Hoses

Subtotal (50 metres, on reels of 50)*

£324.12

(exc. VAT)

£388.94

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£324.12£6.482

*price indicative

RS Stock No.:
897-857
Mfr. Part No.:
70112.73650.59052
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
TR
The FITT flat hose designed specifically for heavy-duty agricultural use, Ideal for managing irrigation and pressurised water flow effectively and efficiently.

High durability for extensive agricultural applications

Good external abrasion resistance ensures prolonged service life

Temperature range of -20°C to +60°C accommodates diverse climate conditions

Flat PVC structure with polyester reinforcement for enhanced resilience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy