FITT Flexible Hoses

Subtotal (1 reel of 50 metres)*

£252.62

(exc. VAT)

£303.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£252.62£5.052

*price indicative

RS Stock No.:
897-856
Mfr. Part No.:
70112.63150.59052
Brand:
FITT
Find similar products by selecting one or more attributes.
Select all

Brand

FITT

Product Type

Flexible Hoses

Standards/Approvals

RoHS

COO (Country of Origin):
TR
The FITT flat hose serves as a heavy-duty solution designed primarily for agricultural use, providing reliable irrigation capabilities and effective flow management of pressurised water.

High durability ensures long-lasting performance under demanding conditions

Good external abrasion resistance aids in maintaining integrity during use

Designed for a temperature range of -20°C to +60°C, ensuring versatility in various environments

Constructed from flat PVC with polyester reinforcement for added strength

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy