FITT Flexible Hoses
- RS Stock No.:
- 897-855
- Mfr. Part No.:
- 65000.31850.59007
- Brand:
- FITT
Image representative of range
Subtotal (50 metres, on reels of 50)*
£100.10
(exc. VAT)
£120.12
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £100.10 | £2.002 |
*price indicative
- RS Stock No.:
- 897-855
- Mfr. Part No.:
- 65000.31850.59007
- Brand:
- FITT
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT non-reinforced PVC hose designed specifically for the low-pressure flow of liquids and air, catering to various industrial applications while ensuring compliance with food safety regulations.
Certified for the passage of liquid foods, suitable for alcohol content up to 50% vol
Excellent flexibility for ease of installation and use in various configurations
Temperature range of -20°C to +60°C, ensuring performance in diverse environments
Conforms to key regulatory standards, including REACh and RoHS, for safety assurance
