Texas Instruments CD74HC595DW 8-stage Surface Mount Shift Register HC, 16-Pin SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
809-6286
Mfr. Part No.:
CD74HC595DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

HC

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10.5 x 7.6 x 2.35mm

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-55 °C