Texas Instruments CD74ACT299M 8-stage Surface Mount Shift Register ACT, 20-Pin SOIC
- RS Stock No.:
- 809-6251
- Mfr. Part No.:
- CD74ACT299M
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-6251
- Mfr. Part No.:
- CD74ACT299M
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | ACT | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial, Parallel to Serial, Parallel | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 13 x 7.6 x 2.35mm | |
| Length | 13mm | |
| Width | 7.6mm | |
| Reset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Direction Type | Bi-Directional | |
| Height | 2.35mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family ACT | ||
Mounting Type Surface Mount | ||
Operation Mode Serial, Parallel to Serial, Parallel | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 13 x 7.6 x 2.35mm | ||
Length 13mm | ||
Width 7.6mm | ||
Reset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Direction Type Bi-Directional | ||
Height 2.35mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -55 °C | ||
