Texas Instruments CD4031BPW 64-stage Surface Mount Shift Register, 16-Pin TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-6197
Mfr. Part No.:
CD4031BPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

64

Logic Family

4000

Mounting Type

Surface Mount

Operation Mode

Serial

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

5.1 x 4.5 x 1.05mm

Length

5.1mm

Width

4.5mm

Height

1.05mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Triggering Type

Positive Edge

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy