Texas Instruments SN74LV8153PW 8-stage Surface Mount Serial-to-Parallel Interface 74LV, 20-Pin TSSOP
- RS Stock No.:
- 809-5936
- Mfr. Part No.:
- SN74LV8153PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 809-5936
- Mfr. Part No.:
- SN74LV8153PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Number of Stages | 8 | |
| Logic Family | 74LV | |
| Mounting Type | Surface Mount | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 3 V | |
| Maximum Operating Supply Voltage | 13.2 V | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Width | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Synchronous | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Number of Stages 8 | ||
Logic Family 74LV | ||
Mounting Type Surface Mount | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Operating Supply Voltage 13.2 V | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Width 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Synchronous | ||
Height 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
