Texas Instruments SN74LV161APW 4-stage Surface Mount Binary Counter LV, 16-Pin TSSOP
- RS Stock No.:
- 809-5911
- Mfr. Part No.:
- SN74LV161APW
- Brand:
- Texas Instruments
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 90)
£2.88
(exc. VAT)
£3.46
(inc. VAT)
- RS Stock No.:
- 809-5911
- Mfr. Part No.:
- SN74LV161APW
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | LV | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Height | 1.05mm | |
| Preset Type | Synchronous | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | +85 °C | |
| Reset Type | Synchronous | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family LV | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
Length 5.1mm | ||
Width 4.5mm | ||
Height 1.05mm | ||
Preset Type Synchronous | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature +85 °C | ||
Reset Type Synchronous | ||
