Texas Instruments SN74AHCT595N 8-stage Through Hole Shift Register 74AHCT, 16-Pin PDIP
- RS Stock No.:
- 807-2624
- Mfr. Part No.:
- SN74AHCT595N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 807-2624
- Mfr. Part No.:
- SN74AHCT595N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 8 | |
| Logic Family | 74AHCT | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial to Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Length | 19.69mm | |
| Width | 6.6mm | |
| Maximum Operating Temperature | +85 °C | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 8 | ||
Logic Family 74AHCT | ||
Mounting Type Through Hole | ||
Operation Mode Serial to Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Length 19.69mm | ||
Width 6.6mm | ||
Maximum Operating Temperature +85 °C | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
