Texas Instruments CD4040BM 12-stage Through Hole Binary Counter, 16-Pin CDIP
- RS Stock No.:
- 807-2359
- Mfr. Part No.:
- CD4040BM
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 807-2359
- Mfr. Part No.:
- CD4040BM
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | CDIP | |
| Logic Function | Counter | |
| Number of Stages | 12 | |
| Logic Family | 4000 | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Dimensions | 19.94 x 7.87 x 3.56mm | |
| Length | 19.94mm | |
| Width | 7.87mm | |
| Height | 3.56mm | |
| Maximum Operating Temperature | +125 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Negative Edge | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type CDIP | ||
Logic Function Counter | ||
Number of Stages 12 | ||
Logic Family 4000 | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Supply Voltage 15 V | ||
Dimensions 19.94 x 7.87 x 3.56mm | ||
Length 19.94mm | ||
Width 7.87mm | ||
Height 3.56mm | ||
Maximum Operating Temperature +125 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Negative Edge | ||
