onsemi MC14015BDG 4-stage Surface Mount Divide-By-N Shift Register CMOS, 16-Pin SOIC
- RS Stock No.:
- 806-3129
- Mfr. Part No.:
- MC14015BDG
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 20 units)*
£8.32
(exc. VAT)
£9.98
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | £0.416 | £8.32 |
| 200 - 480 | £0.236 | £4.72 |
| 500 - 980 | £0.228 | £4.56 |
| 1000 - 1480 | £0.183 | £3.66 |
| 1500 + | £0.179 | £3.58 |
*price indicative
- RS Stock No.:
- 806-3129
- Mfr. Part No.:
- MC14015BDG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Package Type | SOIC | |
| Logic Function | Shift Register | |
| Number of Stages | 4 | |
| Logic Family | CMOS | |
| Mounting Type | Surface Mount | |
| Counter Type | Divide-By-N | |
| Operation Mode | Serial/Parallel | |
| Number of Elements | 2 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Dimensions | 19.55 x 6.85 x 3.43mm | |
| Direction Type | Uni-Directional | |
| Triggering Type | Positive Edge | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | 125 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Package Type SOIC | ||
Logic Function Shift Register | ||
Number of Stages 4 | ||
Logic Family CMOS | ||
Mounting Type Surface Mount | ||
Counter Type Divide-By-N | ||
Operation Mode Serial/Parallel | ||
Number of Elements 2 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage -0.5 V | ||
Maximum Operating Supply Voltage 18 V | ||
Dimensions 19.55 x 6.85 x 3.43mm | ||
Direction Type Uni-Directional | ||
Triggering Type Positive Edge | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature 125 °C | ||
4000 Series Counters & Shift Registers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
