onsemi MC14014BDG 8-stage Surface Mount Shift Register CMOS, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-3125
Mfr. Part No.:
MC14014BDR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

CMOS

Mounting Type

Surface Mount

Operation Mode

Serial/Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

-0.5 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Direction Type

Uni-Directional

Reset Type

Synchronous

Minimum Operating Temperature

-55 °C

The MC14014B and MC14021B 8-bit static shift registers are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. These shift registers find primary use in parallel-to-serial data conversion, synchronous and asynchronous parallel input, serial output data queueing, and other general purpose register applications requiring low power and/or high noise immunity.

Synchronous Parallel Input/Serial Output (MC14014B)

Asynchronous Parallel Input/Serial Output (MC14021B)

Synchronous Serial Input/Serial Output

Full Static Operation

"Q" Outputs from Sixth, Seventh, and Eighth Stages

Double Diode Input Protection

Supply Voltage Range = 3.0 Vdc to 18 Vdc

Capable of Driving Two Low-power TTL Loads or One Low-power Schottky TTL Load Over the Rated Temperature Range

MC14014B Pin-for-Pin Replacement for CD4014B

MC14021B Pin-for-Pin Replacement for CD4021B

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy