ON Semiconductor MC74ACT163DG 4-stage Surface Mount Binary Counter ACT, 16-Pin SOIC
- RS Stock No.:
- 806-2289
- Mfr. Part No.:
- MC74ACT163DG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2289
- Mfr. Part No.:
- MC74ACT163DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Package Type | SOIC | |
| Logic Function | Counter | |
| Number of Stages | 4 | |
| Logic Family | ACT | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 10 x 4 x 1.5mm | |
| Length | 10mm | |
| Width | 4mm | |
| Preset Type | Synchronous | |
| Triggering Type | D-Type Edge | |
| Reset Type | Synchronous | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Direction Type | Uni-Directional | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family ACT | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Preset Type Synchronous | ||
Triggering Type D-Type Edge | ||
Reset Type Synchronous | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Direction Type Uni-Directional | ||
