Texas Instruments CD74HC166M 8-stage Surface Mount Shift Register 74HC, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
796-7963
Mfr. Part No.:
CD74HC166M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HC

Mounting Type

Surface Mount

Operation Mode

Parallel to Serial, Serial

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Triggering Type

Positive Edge

Reset Type

Asynchronous

Height

1.5mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy