Nexperia 74HCT595PW,112 8-stage Surface Mount Shift Register 74HCT, 16-Pin TSSOP

Stock information currently inaccessible
RS Stock No.:
781-2908
Mfr. Part No.:
74HCT595PW,112
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Package Type

TSSOP

Logic Function

Shift Register

Number of Stages

8

Logic Family

74HCT

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

5.1 x 4.5 x 0.95mm

Triggering Type

Positive Edge

Direction Type

Uni-Directional

Reset Type

Asynchronous

Maximum Operating Temperature

125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy