Texas Instruments CD74HCT163EE4 4-stage Through Hole Binary Counter HCT, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
709-2964
Mfr. Part No.:
CD74HCT163EE4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

HCT

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Direction Type

Uni-Directional

Height

4.57mm

Reset Type

Synchronous

Triggering Type

Positive Edge

Maximum Operating Temperature

+125 °C

Preset Type

Synchronous

Minimum Operating Temperature

-55 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy