onsemi MC14040BDG 12-stage Surface Mount Binary Counter, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£10.70

(exc. VAT)

£12.84

(inc. VAT)

RS Stock No.:
688-1511
Mfr. Part No.:
MC14040BDR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

12

Logic Family

4000

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

3 V

Maximum Operating Supply Voltage

18 V

Dimensions

10 x 4 x 1.5mm

Length

10mm

Width

4mm

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Height

1.5mm

Triggering Type

Negative Edge

4000 Series Counters & Shift Registers, ON Semiconductor


4000 CMOS Logic Family, ON Semiconductor


CMOS Family devices

Wide operating voltage range: 3 to 18V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy