Texas Instruments TPIC6B596DW 8-stage Surface Mount Shift Register, 20-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
663-3097
Mfr. Part No.:
TPIC6B596DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Mounting Type

Surface Mount

Operation Mode

Serial to Serial, Parallel

Number of Elements

1

Pin Count

20

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Temperature

-40 °C

Triggering Type

Positive Edge

Maximum Operating Temperature

125 °C

Direction Type

Uni-Directional

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy