Texas Instruments SN74LV8154PW 8-stage Surface Mount Binary Counter LV, 20-Pin TSSOP
- RS Stock No.:
- 663-2782
- Mfr. Part No.:
- SN74LV8154PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-2782
- Mfr. Part No.:
- SN74LV8154PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | TSSOP | |
| Logic Function | Counter | |
| Number of Stages | 8 | |
| Logic Family | LV | |
| Mounting Type | Surface Mount | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 2 | |
| Pin Count | 20 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 6.5 x 4.4 x 1.15mm | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | 85 °C | |
| Direction Type | Uni-Directional | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type TSSOP | ||
Logic Function Counter | ||
Number of Stages 8 | ||
Logic Family LV | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 2 | ||
Pin Count 20 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 6.5 x 4.4 x 1.15mm | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature 85 °C | ||
Direction Type Uni-Directional | ||
Minimum Operating Temperature -40 °C | ||
