Texas Instruments SN74LS393D 4-stage Surface Mount Binary Counter LS, 14-Pin SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
663-2533
Mfr. Part No.:
SN74LS393D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

LS

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

2

Pin Count

14

Minimum Operating Supply Voltage

4.75 V

Maximum Operating Supply Voltage

5.25 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Minimum Operating Temperature

0 °C

Triggering Type

Negative Edge

Reset Type

Asynchronous

Maximum Operating Temperature

+70 °C

Direction Type

Uni-Directional

Height

1.58mm