Texas Instruments CD74HC93E 4-stage Through Hole Binary Counter HC, 14-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-0446
Mfr. Part No.:
CD74HC93E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter, Divider

Number of Stages

4

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Length

19.3mm

Width

6.35mm

Maximum Operating Temperature

+125 °C

Direction Type

Uni-Directional

Minimum Operating Temperature

-55 °C

Height

4.57mm

Triggering Type

Negative Edge

Reset Type

Asynchronous

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy