Texas Instruments CD74HC4040M 12-stage Surface Mount Binary Counter HC, 16-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
663-0332
Mfr. Part No.:
CD74HC4040M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

12

Logic Family

HC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Direction Type

Uni-Directional

Triggering Type

Negative Edge

Height

1.58mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy