Texas Instruments CD74HC195E 4-stage Through Hole Shift Register HC, 16-Pin PDIP
- RS Stock No.:
- 663-0143
- Mfr. Part No.:
- CD74HC195E
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 663-0143
- Mfr. Part No.:
- CD74HC195E
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Shift Register | |
| Number of Stages | 4 | |
| Logic Family | HC | |
| Mounting Type | Through Hole | |
| Operation Mode | Serial/Parallel to Serial/Parallel | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 6 V | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Minimum Operating Temperature | -55 °C | |
| Triggering Type | Positive Edge | |
| Direction Type | Uni-Directional | |
| Reset Type | Asynchronous | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.57mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Shift Register | ||
Number of Stages 4 | ||
Logic Family HC | ||
Mounting Type Through Hole | ||
Operation Mode Serial/Parallel to Serial/Parallel | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 6 V | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Length 19.3mm | ||
Width 6.35mm | ||
Minimum Operating Temperature -55 °C | ||
Triggering Type Positive Edge | ||
Direction Type Uni-Directional | ||
Reset Type Asynchronous | ||
Maximum Operating Temperature +125 °C | ||
Height 4.57mm | ||
