Texas Instruments CD74HC192E 4-stage Through Hole Decade Counter HC, 16-Pin PDIP

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Tube of 25)

£11.23

(exc. VAT)

£13.47

(inc. VAT)

RS Stock No.:
663-0130
Mfr. Part No.:
CD74HC192E
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

PDIP

Logic Function

Counter

Number of Stages

4

Logic Family

HC

Mounting Type

Through Hole

Counter Type

Decade

Operation Mode

Down Counter, Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

2 V

Maximum Operating Supply Voltage

6 V

Dimensions

19.3 x 6.35 x 4.57mm

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Direction Type

Bi-Directional

Maximum Operating Temperature

125 °C

Preset Type

Asynchronous

Reset Type

Asynchronous

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy