Texas Instruments CD74ACT164M 8-stage Surface Mount Shift Register ACT, 14-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
662-9890
Mfr. Part No.:
CD74ACT164M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Shift Register

Number of Stages

8

Logic Family

ACT

Mounting Type

Surface Mount

Operation Mode

Serial to Parallel

Number of Elements

1

Pin Count

14

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

8.65 x 3.91 x 1.58mm

Length

8.65mm

Width

3.91mm

Reset Type

Asynchronous

Direction Type

Uni-Directional

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Triggering Type

Positive Edge

Height

1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy