Texas Instruments CD74AC163M 4-stage Surface Mount Binary Counter AC, 16-Pin SOIC

Stock information currently inaccessible
RS Stock No.:
662-9777
Mfr. Part No.:
CD74AC163M
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Package Type

SOIC

Logic Function

Counter

Number of Stages

4

Logic Family

AC

Mounting Type

Surface Mount

Counter Type

Binary

Operation Mode

Up Counter

Number of Elements

1

Pin Count

16

Minimum Operating Supply Voltage

1.5 V

Maximum Operating Supply Voltage

5.5 V

Dimensions

9.9 x 3.91 x 1.58mm

Length

9.9mm

Width

3.91mm

Maximum Operating Temperature

+125 °C

Reset Type

Synchronous

Preset Type

Synchronous

Direction Type

Uni-Directional

Triggering Type

Positive Edge

Minimum Operating Temperature

-55 °C

Height

1.58mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy